0.068 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61A683KE15D

DigiKey Part Number
490-GRM033R61A683KE15DTR-ND - Tape & Reel (TR)
490-GRM033R61A683KE15DCT-ND - Cut Tape (CT)
490-GRM033R61A683KE15DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61A683KE15D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61A683KE15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,342
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.01900$0.19
50$0.01220$0.61
100$0.01010$1.01
500$0.00688$3.44
1,000$0.00591$5.91
2,500$0.00488$12.20
5,000$0.00427$21.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00341$51.15
30,000$0.00306$91.80
45,000$0.00288$129.60
75,000$0.00268$201.00
105,000$0.00256$268.80
150,000$0.00245$367.50
Manufacturers Standard Package