
GJM1555C1HR56WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1HR56WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1HR56WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1HR56WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR56WB01D |
Description | CAP CER 0.56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.56 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR56WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11700 | $1.17 |
| 50 | $0.08180 | $4.09 |
| 100 | $0.07120 | $7.12 |
| 500 | $0.05316 | $26.58 |
| 1,000 | $0.04763 | $47.63 |
| 2,500 | $0.04182 | $104.55 |
| 5,000 | $0.03831 | $191.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03442 | $344.20 |
| 20,000 | $0.03212 | $642.40 |
| 30,000 | $0.03097 | $929.10 |
| 50,000 | $0.02969 | $1,484.50 |
| 70,000 | $0.02895 | $2,026.50 |
| 100,000 | $0.02823 | $2,823.00 |

