
GCQ1555C1H5R3BB01D | |
|---|---|
DigiKey Part Number | 490-17486-2-ND - Tape & Reel (TR) 490-17486-1-ND - Cut Tape (CT) 490-17486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H5R3BB01D |
Description | CAP CER 5.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H5R3BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.20000 | $2.00 |
| 50 | $0.14360 | $7.18 |
| 100 | $0.12630 | $12.63 |
| 500 | $0.09718 | $48.59 |
| 1,000 | $0.08822 | $88.22 |
| 2,500 | $0.07878 | $196.95 |
| 5,000 | $0.07309 | $365.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06646 | $664.60 |
| 20,000 | $0.06272 | $1,254.40 |
| 30,000 | $0.06084 | $1,825.20 |
| 50,000 | $0.05877 | $2,938.50 |
| 70,000 | $0.05756 | $4,029.20 |
| 100,000 | $0.05639 | $5,639.00 |

