
GCM31B5C2E123FX01L | |
|---|---|
DigiKey Part Number | 490-GCM31B5C2E123FX01LTR-ND - Tape & Reel (TR) 490-GCM31B5C2E123FX01LCT-ND - Cut Tape (CT) 490-GCM31B5C2E123FX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31B5C2E123FX01L |
Description | CAP CER 0.012UF 250V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31B5C2E123FX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.68000 | $6.80 |
| 50 | $0.55640 | $27.82 |
| 100 | $0.50820 | $50.82 |
| 500 | $0.41294 | $206.47 |
| 1,000 | $0.37835 | $378.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34013 | $1,020.39 |
| 6,000 | $0.31365 | $1,881.90 |
| 9,000 | $0.31249 | $2,812.41 |
| 15,000 | $0.31118 | $4,667.70 |
| 21,000 | $0.31039 | $6,518.19 |
| 30,000 | $0.30962 | $9,288.60 |

