



GCM1885G2A471JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885G2A471JA16DTR-ND - Tape & Reel (TR) 490-GCM1885G2A471JA16DCT-ND - Cut Tape (CT) 490-GCM1885G2A471JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G2A471JA16D |
Description | CAP CER 470PF 100V X8G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G2A471JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08200 | $0.82 |
| 50 | $0.05660 | $2.83 |
| 100 | $0.04880 | $4.88 |
| 500 | $0.03582 | $17.91 |
| 1,000 | $0.03183 | $31.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02263 | $90.52 |
| 8,000 | $0.02064 | $165.12 |
| 12,000 | $0.01965 | $235.80 |
| 20,000 | $0.01854 | $370.80 |
| 28,000 | $0.01790 | $501.20 |
| 40,000 | $0.01728 | $691.20 |

