47 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885G2A470JA16J

DigiKey Part Number
490-GCM1885G2A470JA16JTR-ND - Tape & Reel (TR)
490-GCM1885G2A470JA16JCT-ND - Cut Tape (CT)
490-GCM1885G2A470JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885G2A470JA16J
Description
CAP CER 47PF 100V X8G 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885G2A470JA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,273
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.06900$0.69
50$0.04700$2.35
100$0.04050$4.05
500$0.02938$14.69
1,000$0.02599$25.99
2,500$0.02242$56.05
5,000$0.02027$101.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01797$179.70
20,000$0.01656$331.20
30,000$0.01585$475.50
50,000$0.01507$753.50
70,000$0.01462$1,023.40
100,000$0.01418$1,418.00
Manufacturers Standard Package