
GCM1885G2A102JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885G2A102JA16DTR-ND - Tape & Reel (TR) 490-GCM1885G2A102JA16DCT-ND - Cut Tape (CT) 490-GCM1885G2A102JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G2A102JA16D |
Description | CAP CER 1000PF 100V X8G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G2A102JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08800 | $0.88 |
| 50 | $0.06120 | $3.06 |
| 100 | $0.05290 | $5.29 |
| 500 | $0.03892 | $19.46 |
| 1,000 | $0.03464 | $34.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02742 | $109.68 |
| 8,000 | $0.02511 | $200.88 |
| 12,000 | $0.02396 | $287.52 |
| 20,000 | $0.02268 | $453.60 |
| 28,000 | $0.02193 | $614.04 |
| 40,000 | $0.02122 | $848.80 |

