
GCM1555G1H470FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H470FA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H470FA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H470FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H470FA16D |
Description | CAP CER 47PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H470FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07800 | $0.78 |
| 50 | $0.05340 | $2.67 |
| 100 | $0.04610 | $4.61 |
| 500 | $0.03366 | $16.83 |
| 1,000 | $0.02986 | $29.86 |
| 2,500 | $0.02586 | $64.65 |
| 5,000 | $0.02345 | $117.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01982 | $198.20 |
| 20,000 | $0.01830 | $366.00 |
| 30,000 | $0.01754 | $526.20 |
| 50,000 | $0.01669 | $834.50 |
| 70,000 | $0.01620 | $1,134.00 |
| 100,000 | $0.01573 | $1,573.00 |

