
GCM1555G1H330JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H330JA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H330JA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H330JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H330JA16D |
Description | CAP CER 33PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H330JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06200 | $0.62 |
| 50 | $0.04220 | $2.11 |
| 100 | $0.03630 | $3.63 |
| 500 | $0.02618 | $13.09 |
| 1,000 | $0.02309 | $23.09 |
| 2,500 | $0.01984 | $49.60 |
| 5,000 | $0.01789 | $89.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01583 | $158.30 |
| 20,000 | $0.01455 | $291.00 |
| 30,000 | $0.01391 | $417.30 |
| 50,000 | $0.01320 | $660.00 |
| 70,000 | $0.01278 | $894.60 |
| 100,000 | $0.01239 | $1,239.00 |

