10 pF ±1% 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555G1H100FA16D

DigiKey Part Number
490-GCM1555G1H100FA16DTR-ND - Tape & Reel (TR)
490-GCM1555G1H100FA16DCT-ND - Cut Tape (CT)
490-GCM1555G1H100FA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555G1H100FA16D
Description
CAP CER 10PF 50V X8G 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555G1H100FA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,345
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.07500$0.75
50$0.05140$2.57
100$0.04420$4.42
500$0.03222$16.11
1,000$0.02853$28.53
2,500$0.02468$61.70
5,000$0.02236$111.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01982$198.20
20,000$0.01830$366.00
30,000$0.01754$526.20
50,000$0.01669$834.50
70,000$0.01620$1,134.00
100,000$0.01573$1,573.00
Manufacturers Standard Package