
GCJ31BR72J152KXJ1L | |
|---|---|
DigiKey Part Number | 490-5607-2-ND - Tape & Reel (TR) 490-5607-1-ND - Cut Tape (CT) 490-5607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31BR72J152KXJ1L |
Description | CAP CER 1500PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31BR72J152KXJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.26200 | $2.62 |
| 50 | $0.19080 | $9.54 |
| 100 | $0.16900 | $16.90 |
| 500 | $0.13206 | $66.03 |
| 1,000 | $0.12067 | $120.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10357 | $310.71 |
| 6,000 | $0.09690 | $581.40 |
| 9,000 | $0.09356 | $842.04 |
| 15,000 | $0.08985 | $1,347.75 |
| 21,000 | $0.08769 | $1,841.49 |
| 30,000 | $0.08561 | $2,568.30 |

