0.18 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R91H184KA01D

DigiKey Part Number
490-GCJ188R91H184KA01DTR-ND - Tape & Reel (TR)
490-GCJ188R91H184KA01DCT-ND - Cut Tape (CT)
490-GCJ188R91H184KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R91H184KA01D
Description
CAP CER 0.18UF 50V X8R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R91H184KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.20400$2.04
50$0.14640$7.32
100$0.12900$12.90
500$0.09946$49.73
1,000$0.09034$90.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07450$298.00
8,000$0.06959$556.72
12,000$0.06712$805.44
20,000$0.06439$1,287.80
28,000$0.06280$1,758.40
40,000$0.06126$2,450.40
Manufacturers Standard Package