
DE1B3RA331KN4AH01F | |
|---|---|
DigiKey Part Number | 490-DE1B3RA331KN4AH01FCT-ND - Cut Tape (CT) 490-DE1B3RA331KN4AH01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3RA331KN4AH01F |
Description | CAP CER 330PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.67000 | $6.70 |
| 50 | $0.51220 | $25.61 |
| 100 | $0.46350 | $46.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.36337 | $218.02 |
| 1,200 | $0.33988 | $407.86 |
| 1,800 | $0.32813 | $590.63 |
| 3,000 | $0.31512 | $945.36 |
| 4,200 | $0.30750 | $1,291.50 |
| 6,000 | $0.30019 | $1,801.14 |

