Upgrade
Upgrade
Upgrade
Parametric Equivalent

DE11XRA150KN4AN01F | |
|---|---|
DigiKey Part Number | 490-16159-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA150KN4AN01F |
Description | CAP CER 15PF 250V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA150KN4AN01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE11XRA150KN4AP01F | Murata Electronics | 0 | 490-16160-1-ND | $0.65000 | Upgrade |
| DE11XRA150KN4AQ01F | Murata Electronics | 0 | 490-16161-1-ND | $0.87000 | Upgrade |
| DE11XRB150KN4AR01F | Murata Electronics | 0 | 490-17644-3-ND | $0.25186 | Upgrade |
| DE11XRA150KJ4BN01F | Murata Electronics | 0 | 490-DE11XRA150KJ4BN01F-ND | $0.24290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.24665 | $147.99 |



