DE11XKX150JA4BC05F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.51728
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.56000
Datasheet
15 pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE11XKX150JA4BC05F

DigiKey Part Number
490-9342-ND
Manufacturer
Manufacturer Product Number
DE11XKX150JA4BC05F
Description
CAP CER 15PF 250V SL RADIAL
Customer Reference
Detailed Description
15 pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE11XKX150JA4BC05F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±5%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE11XRA150KA4BN01FMurata Electronics0490-DE11XRA150KA4BN01F-ND$0.51728Similar
CD45SL2GA150JYNKATDK0445-15829-ND$0.56000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.43000$1.43
10$0.91700$9.17
50$0.71300$35.65
250$0.58392$145.98
500$0.54404$272.02
1,000$0.51123$511.23
2,500$0.47658$1,191.45
5,000$0.45570$2,278.50
Manufacturers Standard Package