470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.1A 160mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18KG471WH1D

DigiKey Part Number
490-BLM18KG471WH1DTR-ND - Tape & Reel (TR)
490-BLM18KG471WH1DCT-ND - Cut Tape (CT)
490-BLM18KG471WH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG471WH1D
Description
FERRITE BEAD 470 OHM 0603 1LN
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.1A 160mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG471WH1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
160mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount, Epoxy
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
This product is no longer manufactured and will no longer be stocked once stock is depleted.