


BLM15HD102SN1D | |
|---|---|
DigiKey Part Number | 490-4003-2-ND - Tape & Reel (TR) 490-4003-1-ND - Cut Tape (CT) 490-4003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HD102SN1D |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HD102SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 1.25Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.14400 | $1.44 |
| 25 | $0.12560 | $3.14 |
| 50 | $0.11240 | $5.62 |
| 100 | $0.10060 | $10.06 |
| 250 | $0.08652 | $21.63 |
| 500 | $0.07674 | $38.37 |
| 1,000 | $0.06770 | $67.70 |
| 5,000 | $0.05607 | $280.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04581 | $458.10 |










