
1274AS-H-150M=P3 | |
|---|---|
DigiKey Part Number | 490-10847-2-ND - Tape & Reel (TR) 490-10847-1-ND - Cut Tape (CT) 490-10847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1274AS-H-150M=P3 |
Description | FIXED IND 15UH 3.9A 42.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.9 A 42.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1274AS-H-150M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.41000 | $14.10 |
| 100 | $1.15940 | $115.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.99192 | $495.96 |
| 1,000 | $0.93534 | $935.34 |
| 1,500 | $0.90377 | $1,355.65 |
| 2,500 | $0.86557 | $2,163.92 |
| 3,500 | $0.84131 | $2,944.59 |
| 5,000 | $0.81636 | $4,081.80 |

