Image for MTSMC-MNG2.R1-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSMC-MNG2.R1-SP

DigiKey Part Number
591-MTSMC-MNG2.R1-SP-ND
Manufacturer
Manufacturer Product Number
MTSMC-MNG2.R1-SP
Description
RF TXRX MODULE CELL/NAV U.FL TH
Customer Reference
Detailed Description
Cellular, Navigation GNSS, GPS, LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Data Rate
375kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
Serial
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V, 5V
Current - Receiving
14mA
Current - Transmitting
14mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$227.54000$227.54
10$200.73600$2,007.36
25$191.47240$4,786.81
Manufacturers Standard Package