MFR Recommended

MTSMC-L4N1-U.R1A | |
|---|---|
DigiKey Part Number | 591-MTSMC-L4N1-U.R1A-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-L4N1-U.R1A |
Description | RF TXRX MOD CEL/NAV U.FL CHAS |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-4 (AT&T/Verizon-Mobile), GNSS Transceiver Module Antenna Not Included, U.FL Chassis Mount |
Datasheet | Datasheet |
Category | Protocol |
Mfr | Serial Interfaces USB |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Bag | Voltage - Supply 5V |
Part Status Obsolete | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Package / Case Module |
RF Family/Standard Cellular, Navigation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTSMC-L4N1-U.R3 | Multi-Tech Systems Inc. | 50 | 591-MTSMC-L4N1-U.R3-ND | $317.79000 | MFR Recommended |


