MTSMC-L4N1.R1A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Multi-Tech Systems Inc.
In Stock: 1
Unit Price: $317.79000
Datasheet
Cellular, Navigation 4G LTE CAT-4 (AT&T/Verizon-Mobile), GNSS Transceiver Module 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSMC-L4N1.R1A

DigiKey Part Number
591-MTSMC-L4N1.R1A-ND
Manufacturer
Manufacturer Product Number
MTSMC-L4N1.R1A
Description
RF TXRX MODULE CELL/NAV U.FL TH
Customer Reference
Detailed Description
Cellular, Navigation 4G LTE CAT-4 (AT&T/Verizon-Mobile), GNSS Transceiver Module 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
Serial
Mfr
Antenna Type
Antenna Not Included, U.FL
Series
Voltage - Supply
3.3V, 5V
Packaging
Bag
Current - Receiving
20mA
Part Status
Obsolete
Current - Transmitting
20mA
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
RF Family/Standard
Cellular, Navigation
Operating Temperature
-40°C ~ 85°C
Protocol
Package / Case
Module
Frequency
600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz
Base Product Number
Data Rate
150Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTSMC-L4N1.R3Multi-Tech Systems Inc.1591-MTSMC-L4N1.R3-ND$317.79000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes