
MTS2BTSMI.R3 | |
|---|---|
DigiKey Part Number | 591-1067-ND |
Manufacturer | |
Manufacturer Product Number | MTS2BTSMI.R3 |
Description | RF TXRX MOD BT THROUGH HOLE |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.0 Transceiver Module 2.4GHz Through Hole |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Mfr | Serial Interfaces UART |
Series | Voltage - Supply 5V |
Packaging Tray | Current - Receiving 74mA |
Part Status Obsolete | Current - Transmitting 74mA |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 70°C |
Protocol | Package / Case Module |

