
MTE-LAT6-B07-US | |
|---|---|
DigiKey Part Number | MTE-LAT6-B07-US-ND |
Manufacturer | |
Manufacturer Product Number | MTE-LAT6-B07-US |
Description | KIT CELL-ETH ROUTER 4G/3G LTE |
Customer Reference | |
Detailed Description | 4G/3G HSPA+, LTE Bridge/Router AT&T RJ-45 Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Bridge/Router | |
Modulation or Protocol | HSPA+, LTE | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | RJ-45 Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | 12VDC | |
Base Product Number |

