
C83C01M010 | |
|---|---|
DigiKey Part Number | 314-C83C01M010-ND |
Manufacturer | |
Manufacturer Product Number | C83C01M010 |
Description | CIRC CBL 3POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | 2nd Connector Type Wire Leads |
Packaging Bag | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.14000 | $59.14 |

