
BU-22731031 | |
|---|---|
DigiKey Part Number | 314-BU-22731031-ND |
Manufacturer | |
Manufacturer Product Number | BU-22731031 |
Description | CBL 8POS PLUG RA TO WIRE 4.92' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | 2nd Connector Type Wire Leads |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65 - Dust Tight, Water Resistant |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.08000 | $52.08 |
| 10 | $45.82500 | $458.25 |
| 25 | $43.99040 | $1,099.76 |
| 100 | $42.67580 | $4,267.58 |

