
URE4812LP-10WR3 | |
|---|---|
DigiKey Part Number | 2725-URE4812LP-10WR3-ND |
Manufacturer | |
Manufacturer Product Number | URE4812LP-10WR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 416mA, 416mA |
Manufacturer Mornsun America, LLC | Power (Watts) 10 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.03" L x 1.04" W x 0.47" H (51.5mm x 26.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CB, CE, UL |
Voltage - Output 2 -12V | Standard Number 60950-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG10-48-12DF | TDK-Lambda | 1 | 285-CCG10-48-12DF-ND | $48.84000 | Similar |
| REC10-4812D/H2/M | Recom Power | 0 | REC10-4812D/H2/M-ND | $65.05200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.55000 | $22.55 |

