
URA4812ZP-10WR3 | |
|---|---|
DigiKey Part Number | 2725-URA4812ZP-10WR3-ND |
Manufacturer | |
Manufacturer Product Number | URA4812ZP-10WR3 |
Description | DC DC CONVERTER +/-12V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 416mA, 416mA |
Manufacturer Mornsun America, LLC | Power (Watts) 9.9 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
Voltage - Output 2 -12V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10DPWE4_4812D1.5 | GAPTEC Electronic | 0 | 3182-10DPWE4_4812D1.5-ND | $27.95733 | Similar |
| CCG10-48-12DF | TDK-Lambda | 1 | 285-CCG10-48-12DF-ND | $48.84000 | Similar |
| JTF1048D12 | XP Power | 0 | 1470-2093-5-ND | $45.70900 | Similar |
| REC10-4812DRWZ/H2/A/M | Recom Power | 0 | 945-2825-ND | $68.46533 | Similar |
| THD 10-4822WIN | Traco Power | 0 | THD10-4822WIN-ND | $47.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.89000 | $19.89 |

