
URA4812LD-20WR3 | |
|---|---|
DigiKey Part Number | 2725-URA4812LD-20WR3-ND |
Manufacturer | |
Manufacturer Product Number | URA4812LD-20WR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 834mA, 834mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, EN, IEC, UKCA, UL |
Voltage - Output 2 -12V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 834mA, 834mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG30-48-12D | TDK-Lambda | 87 | 285-CCG30-48-12D-ND | $60.40000 | Similar |
| JTD2048D12 | XP Power | 10 | 1470-4103-ND | $55.80000 | Similar |
| REC20K-4812DZ | Recom Power | 13 | 945-REC20K-4812DZ-ND | $28.51000 | Similar |
| TEN 20-4822WIN | Traco Power | 12 | 1951-1539-ND | $86.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.37000 | $24.37 |

