
PV350-29B24 | |
|---|---|
DigiKey Part Number | 2725-PV350-29B24-ND |
Manufacturer | |
Manufacturer Product Number | PV350-29B24 |
Description | ENCLOSED DC DC CONVERTER 1 OUTPU |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 14.6A 1500V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 14.6A |
Manufacturer Mornsun America, LLC | Power (Watts) 350W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 92% |
Type Enclosed | Operating Temperature -40°C ~ 85°C (With Derating) |
Voltage - Input (Min) 300V | Mounting Type Chassis Mount |
Voltage - Input (Max) 1500V | Size / Dimension 8.47" L x 4.92" W x 1.97" H (215.0mm x 125.0mm x 50.0mm) |
Number of Outputs 1 | Approval Agency IEC, UL |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $229.58000 | $229.58 |
| 2 | $225.86000 | $451.72 |
| 3 | $223.70667 | $671.12 |
| 5 | $221.02000 | $1,105.10 |
| 7 | $219.26857 | $1,534.88 |
| 10 | $217.42700 | $2,174.27 |

