
LOF550-20B48 | |
|---|---|
DigiKey Part Number | 2725-LOF550-20B48-ND |
Manufacturer | |
Manufacturer Product Number | LOF550-20B48 |
Description | AC/DC CONVERTER 48V 322W |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Laboratory |
Manufacturer Mornsun America, LLC | Voltage - Isolation 400 V |
Series | Efficiency 91% |
Packaging Tray | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Baseplate, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input |
Type Open Frame, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.59" H (127.0mm x 76.2mm x 40.5mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CE, cURus, UL |
Voltage - Output 1 48V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 11.46 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS600M-48 | TDK-Lambda | 0 | 285-CUS600M-48-ND | $283.32000 | Similar |
| EPP-500-48 | MEAN WELL USA Inc. | 77 | 1866-5597-ND | $126.26000 | Similar |
| RACM550-48SG/OF | Recom Power | 21 | 945-RACM550-48SG/OF-ND | $204.97000 | Similar |
| RPS-500-48 | MEAN WELL USA Inc. | 1 | 1866-5622-ND | $134.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.42000 | $199.42 |

