Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input
MORNSUN 305RAC AC-DC Converter - Reliable under All Conditions

LM50-23B12

DigiKey Part Number
2725-LM50-23B12-ND
Manufacturer
Manufacturer Product Number
LM50-23B12
Description
AC/DC CONVERTER 12V 50W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Mornsun America, LLC
Voltage - Isolation
4 kV
Series
Efficiency
86%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CCC, CE, cURus
Voltage - Output 1
12V
Standard Number
60335-1; 62368-1
Current - Output 1
4.2 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50ACPE_12S4GAPTEC Electronic33182-50ACPE_12S4-ND$28.88000Similar
50ACPW_12S4GAPTEC Electronic53182-50ACPW_12S4-ND$32.17000Similar
AMES50-12S277NZDComponents65245-AMES50-12S277NZ-ND$33.33000Similar
AMES50-12S277NZ-PDComponents15245-AMES50-12S277NZ-P-ND$29.83000Similar
AMES50-12SNZDComponents55245-AMES50-12SNZ-ND$27.87000Similar
In-Stock: 180
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$13.15000$13.15