Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM350-10B48

DigiKey Part Number
2725-LM350-10B48-ND
Manufacturer
Manufacturer Product Number
LM350-10B48
Description
AC/DC CONVERTER 48V 350W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Mornsun America, LLC
Voltage - Isolation
3 kV
Series
Efficiency
88.5%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Standby Output
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC
Approval Agency
CE, CQC, cURus
Voltage - Output 1
48V
Standard Number
60335-1; 62368-1
Current - Output 1
7.3 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2660200295Weidmüller4281-2660200295-ND$275.20000Similar
AMES350-48SNZDComponents135245-AMES350-48SNZ-ND$84.44000Similar
AMES350-48SNZ-PDComponents05245-AMES350-48SNZ-P-ND$122.75000Similar
LRS-350-48MEAN WELL USA Inc.3951866-3350-ND$46.95000Similar
PMT-48V350W2BRDelta Electronics01145-PMT-48V350W2BR-ND$76.94000Similar
In-Stock: 666
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Box
QuantityUnit PriceExt Price
19$33.98474$645.71
38$33.27842$1,264.58
57$33.21632$1,893.33
Manufacturers Standard Package