Similar
Similar



LD30-23B24R2 | |
|---|---|
DigiKey Part Number | 2725-LD30-23B24R2-ND |
Manufacturer | |
Manufacturer Product Number | LD30-23B24R2 |
Description | AC/DC CONVERTER 24V 31W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.3A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Features Adjustable Output |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 88% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 1.3A | Load Regulation ±1% |
Power (Watts) 31 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30ACBEW_24S4 | GAPTEC Electronic | 36 | 3182-30ACBEW_24S4-ND | $24.01000 | Similar |
| IRM-30-24 | MEAN WELL USA Inc. | 3,196 | 1866-3047-ND | $18.06000 | Similar |
| KMS30A-24 | TDK-Lambda | 0 | 285-2534-ND | $109.51000 | Similar |
| MPM-30-24 | MEAN WELL USA Inc. | 288 | 1866-3464-ND | $26.15000 | Similar |
| RACM30-24SK/277 | Recom Power | 133 | 945-RACM30-24SK/277-ND | $27.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $12.42400 | $248.48 |
| 40 | $12.16625 | $486.65 |
| 60 | $12.01783 | $721.07 |
| 100 | $11.85820 | $1,185.82 |







