
MPQ4475MGR-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-1802-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4475MGR-AEC1-Z |
Description | IC REG BUCK 5V 2.5A 25QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 25-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4475MGR-AEC1-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching Selectable |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 25-QFN (4x4) |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.91334 | $19,566.70 |

