
MP6905GS | |
|---|---|
DigiKey Part Number | 1589-1933-ND |
Manufacturer | |
Manufacturer Product Number | MP6905GS |
Description | FAST TURN-OFF, INTELLIGENT RECTI |
Customer Reference | |
Detailed Description | Power Supply Controller Distributed, Industrial Power Systems 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Distributed, Industrial Power Systems | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 8 mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

