Parametric Equivalent

MP2410AGJ-Z | |
|---|---|
DigiKey Part Number | 1589-1584-2-ND - Tape & Reel (TR) 1589-1584-1-ND - Cut Tape (CT) 1589-1584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2410AGJ-Z |
Description | IC LED DRV RGLTR PWM 2A TSOT23-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP2410AGJ-Z Models |
Category | Current - Output / Channel 2A |
Manufacturer Monolithic Power Systems Inc. | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Min) 4.2V | Base Product Number |
Voltage - Supply (Max) 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2410AGJ-P | Monolithic Power Systems Inc. | 0 | 1589-MP2410AGJ-PCT-ND | $2.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $1.75400 | $17.54 |
| 25 | $1.59240 | $39.81 |
| 100 | $1.41350 | $141.35 |
| 250 | $1.32840 | $332.10 |
| 500 | $1.27708 | $638.54 |
| 1,000 | $1.26433 | $1,264.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.18262 | $3,547.86 |
| 6,000 | $1.15708 | $6,942.48 |
| 9,000 | $1.14430 | $10,298.70 |


