
MP2182GTL-P | |
|---|---|
DigiKey Part Number | 1589-MP2182GTL-PTR-ND - Tape & Reel (TR) 1589-MP2182GTL-PCT-ND - Cut Tape (CT) 1589-MP2182GTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2182GTL-P |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | MP2182GTL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.16000 | $2.16 |
| 10 | $1.56500 | $15.65 |
| 25 | $1.41800 | $35.45 |
| 100 | $1.25650 | $125.65 |
| 250 | $1.17944 | $294.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.13300 | $566.50 |
| 1,000 | $1.09477 | $1,094.77 |
| 1,500 | $1.07562 | $1,613.43 |
| 2,500 | $1.05440 | $2,636.00 |
| 3,500 | $1.04200 | $3,647.00 |
| 5,000 | $1.03008 | $5,150.40 |


