CAD | USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
8-SOICE-EP

MP20051DN-LF

Digi-Key Part Number
1589-1362-ND
Manufacturer
Monolithic Power Systems Inc.
Manufacturer Product Number
MP20051DN-LF
Supplier
Description
IC REG LINEAR POS ADJ 1A 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 1A 8-SOIC-EP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Monolithic Power Systems Inc.
Series
-
Package
Tube
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
5V
Voltage Dropout (Max)
0.28V @ 1A
Current - Output
1A
PSRR
65dB ~ 33dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Number of Regulators
1
Current - Quiescent (Iq)
600µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
In Stock: 692

692 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States