
EV2348-TL-00A | |
|---|---|
DigiKey Part Number | 1589-EV2348-TL-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2348-TL-00A |
Description | EVAL BOARD FOR MP2348 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP2348 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 19V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 650kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MP2348 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.03000 | $41.03 |

