
2245401112 | |
|---|---|
DigiKey Part Number | 900-2245401112-ND |
Manufacturer | |
Manufacturer Product Number | 2245401112 |
Description | MX64 F-F 150MM 0.83SQ.MM LEAD BK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 18 ~ 20 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 18 ~ 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 2 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $1.30100 | $13.01 |
| 25 | $1.21880 | $30.47 |
| 50 | $1.16060 | $58.03 |

