
2240901084 | |
|---|---|
DigiKey Part Number | 900-2240901084-ND |
Manufacturer | |
Manufacturer Product Number | 2240901084 |
Description | KK PLUS250 R-S 8CKT 600MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2240901084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.63000 | $10.63 |
| 10 | $9.03900 | $90.39 |
| 25 | $8.47200 | $211.80 |
| 50 | $8.06760 | $403.38 |
| 100 | $7.68250 | $768.25 |
| 300 | $7.10953 | $2,132.86 |
| 500 | $6.85802 | $3,429.01 |
| 1,000 | $6.53098 | $6,530.98 |

