
2240901083 | |
|---|---|
DigiKey Part Number | 900-2240901083-ND |
Manufacturer | |
Manufacturer Product Number | 2240901083 |
Description | KK PLUS250 R-S 8CKT 300MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2240901083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.72000 | $4.72 |
| 10 | $4.00800 | $40.08 |
| 25 | $3.75680 | $93.92 |
| 50 | $3.57720 | $178.86 |
| 100 | $3.40630 | $340.63 |
| 300 | $3.15217 | $945.65 |
| 500 | $3.04060 | $1,520.30 |
| 1,000 | $2.89551 | $2,895.51 |
| 2,500 | $2.71438 | $6,785.95 |

