5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240901054

DigiKey Part Number
900-2240901054-ND
Manufacturer
Manufacturer Product Number
2240901054
Description
KK PLUS250 R-S 5CKT 600MM DISC S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2240901054 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$6.78000$6.78
10$5.75400$57.54
25$5.39400$134.85
50$5.13620$256.81
100$4.89070$489.07
300$4.52593$1,357.78
500$4.36572$2,182.86
1,000$4.15750$4,157.50
2,500$3.89748$9,743.70
Manufacturers Standard Package