5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240901053

DigiKey Part Number
900-2240901053-ND
Manufacturer
Manufacturer Product Number
2240901053
Description
KK PLUS250 R-S 5CKT 300MM DISC S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2240901053 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$3.87000$3.87
10$3.28700$32.87
25$3.08040$77.01
50$2.93320$146.66
100$2.79320$279.32
300$2.58473$775.42
500$2.49322$1,246.61
1,000$2.37426$2,374.26
2,500$2.22571$5,564.27
Manufacturers Standard Package