5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240901052

DigiKey Part Number
900-2240901052-ND
Manufacturer
Manufacturer Product Number
2240901052
Description
KK PLUS250 R-S 5CKT 150MM DISC S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2240901052 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$3.54000$3.54
10$3.01200$30.12
25$2.82320$70.58
50$2.68840$134.42
100$2.56000$256.00
300$2.36903$710.71
500$2.28514$1,142.57
1,000$2.17611$2,176.11
2,500$2.03995$5,099.88
Manufacturers Standard Package