
2240901043 | |
|---|---|
DigiKey Part Number | 900-2240901043-ND |
Manufacturer | |
Manufacturer Product Number | 2240901043 |
Description | KK PLUS250 R-S 4CKT 300MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2240901043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.37000 | $4.37 |
| 10 | $3.71000 | $37.10 |
| 25 | $3.47640 | $86.91 |
| 50 | $3.31040 | $165.52 |
| 100 | $3.15230 | $315.23 |
| 300 | $2.91707 | $875.12 |
| 500 | $2.81384 | $1,406.92 |
| 1,000 | $2.67958 | $2,679.58 |
| 2,500 | $2.51195 | $6,279.88 |

