
2240901042 | |
|---|---|
DigiKey Part Number | 900-2240901042-ND |
Manufacturer | |
Manufacturer Product Number | 2240901042 |
Description | KK PLUS250 R-S 4CKT 150MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2240901042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $2.36300 | $23.63 |
| 25 | $2.21440 | $55.36 |
| 50 | $2.10880 | $105.44 |
| 100 | $2.00800 | $200.80 |
| 300 | $1.85810 | $557.43 |
| 500 | $1.79230 | $896.15 |
| 1,000 | $1.70675 | $1,706.75 |
| 2,500 | $1.59995 | $3,999.88 |

