
2240901034 | |
|---|---|
DigiKey Part Number | 900-2240901034-ND |
Manufacturer | |
Manufacturer Product Number | 2240901034 |
Description | KK PLUS250 R-S 3CKT 600MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2240901034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.00000 | $3.00 |
| 10 | $2.55000 | $25.50 |
| 25 | $2.39000 | $59.75 |
| 75 | $2.21147 | $165.86 |
| 150 | $2.10587 | $315.88 |
| 300 | $2.00527 | $601.58 |
| 525 | $1.92760 | $1,011.99 |
| 1,050 | $1.83562 | $1,927.40 |
| 2,550 | $1.72429 | $4,396.94 |

