
2240901024 | |
|---|---|
DigiKey Part Number | 23-2240901024-ND |
Manufacturer | |
Manufacturer Product Number | 2240901024 |
Description | KK PLUS250 R-S 2CKT 600MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2240901024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.93000 | $3.93 |
| 10 | $3.33700 | $33.37 |
| 25 | $3.12800 | $78.20 |
| 50 | $2.97860 | $148.93 |
| 100 | $2.83630 | $283.63 |
| 250 | $2.65860 | $664.65 |
| 500 | $2.53170 | $1,265.85 |
| 1,000 | $2.41092 | $2,410.92 |
| 2,500 | $2.26008 | $5,650.20 |

