
2240891083 | |
|---|---|
DigiKey Part Number | 900-2240891083-ND |
Manufacturer | |
Manufacturer Product Number | 2240891083 |
Description | KK PLUS250 R-R 8CKT 300MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2240891083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.42000 | $6.42 |
| 10 | $5.46100 | $54.61 |
| 25 | $5.11760 | $127.94 |
| 50 | $4.87340 | $243.67 |
| 100 | $4.64060 | $464.06 |
| 300 | $4.29443 | $1,288.33 |
| 500 | $4.14248 | $2,071.24 |
| 1,000 | $3.94489 | $3,944.89 |
| 2,500 | $3.69816 | $9,245.40 |

